RS PRO, Bright Zinc Stainless Steel Flanged Hex Nut, DIN 6923, Metric
- RS Stock No.:
- 275-563
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€15.33
(exc. VAT)
€18.86
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €15.33 | €0.307 |
| 5 - 9 | €14.58 | €0.292 |
| 10 - 29 | €13.81 | €0.276 |
| 30 + | €12.86 | €0.257 |
*price indicative
- RS Stock No.:
- 275-563
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M10 | |
| Product Type | Flanged Hex Nut | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Flange Diameter | 21.80mm | |
| Overall Height | 10.0mm | |
| Hex Size Across Flat | 8mm | |
| Standards/Approvals | DIN 6923 | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M10 | ||
Product Type Flanged Hex Nut | ||
Thread Metric | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Flange Diameter 21.80mm | ||
Overall Height 10.0mm | ||
Hex Size Across Flat 8mm | ||
Standards/Approvals DIN 6923 | ||
Thread Direction Right Hand | ||
BZP Steel - Metric Thread Serrated Flange
To DIN6923
Grade 8 steel, bright zinc plated
Serrated face flange
