Aerotight, Bright Zinc Steel Locknut, RoHS, M6
- RS Stock No.:
- 530-680
- Mfr. Part No.:
- 18806TRZC
- Manufacturer:
- Aerotight
Get a bulk buy discount
Add 5 more to save €10.30
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€41.23
(exc. VAT)
€50.71
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 07 December 2026
- Plus 30 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €41.23 | €0.412 | - |
| 5 - 9 | €39.17 | €0.392 | €10.30 |
| 10 - 29 | €37.10 | €0.371 | €41.30 |
| 30 + | €34.63 | €0.346 | €198.00 |
*price indicative
- RS Stock No.:
- 530-680
- Mfr. Part No.:
- 18806TRZC
- Manufacturer:
- Aerotight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aerotight | |
| Product Type | Locknut | |
| Size | M6 | |
| Sub Type | Aerotight | |
| Thread | M6 | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Overall Height | 16.1mm | |
| Standards/Approvals | RoHS | |
| Grade | 8 | |
| Select all | ||
|---|---|---|
Brand Aerotight | ||
Product Type Locknut | ||
Size M6 | ||
Sub Type Aerotight | ||
Thread M6 | ||
Material Steel | ||
Finish Bright Zinc | ||
Overall Height 16.1mm | ||
Standards/Approvals RoHS | ||
Grade 8 | ||
- COO (Country of Origin):
- GB
BZP Steel - Metric Thread
Grade 4 steel, bright zinc plated
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.
Note
Two complete threads of the engaged screw must protrude beyond the nut.
Aerotight® nuts should not be used on damaged or interrupted threads.
Aerotight® nuts should not be used on damaged or interrupted threads.
