RS PRO, Plain Stainless Steel Roller Bearing Housing Locating Washer, RoHS
- RS Stock No.:
- 196-4158
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.85
View bulk pricing optionsSubtotal (1 unit)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.76 | - |
| 5 - 9 | €17.39 | €1.85 |
| 10 - 24 | €17.04 | €7.20 |
| 25 + | €16.68 | €27.00 |
*price indicative
- RS Stock No.:
- 196-4158
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing Housing Locating Washer | |
| Size | M70 x 2 mm | |
| Sub Type | Lock Nut | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Width | 12mm | |
| Hex Size Across Flat | 85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing Housing Locating Washer | ||
Size M70 x 2 mm | ||
Sub Type Lock Nut | ||
Material Stainless Steel | ||
Finish Plain | ||
Width 12mm | ||
Hex Size Across Flat 85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Nyloc Nut, M70X2MM
Introducing RS PRO nyloc nuts, a range of high quality and robust lock nuts with integrated nylon inserts to prevent the nut from loosening. RS PRO nyloc nuts are ideal for securing components such as bearings on to cylindrical shafts and to assist with mounting and dismounting of bearing adapter sleeves. RS PRO nyloc nuts are the perfect solution for securing bearing installations and help to simplify bearing arrangement and installation in a wide range of applications. The high quality design ensures a reliable fixing, with equally spaced grooves to accommodate a hook or impact spanner to achieve the required torque. When used with RS PRO bearing sleeve adapters and washers, a secure and reliable fit is achieved whilst helping to enhance overall performance.
Features and Benefits
Applications
Nylon thread lock nuts are used in a wide range of applications that require the use of bearings to operate smoothly and effectively. The lock nut helps to ensure bearing components remain securely fitted and operational, helping to enhance performance and reliability. They are perfect for use with bearing adapter sleeves and washers for enhanced security and are commonly used in areas such as:
FAQs
Why use nyloc nuts instead of lock nuts?
Lock nuts with integrated nylon inserts help to create a stronger bond when tightening to components, making them perfect for heavy duty applications where extensive vibration may occur. As torque is applied, the nylon insert bonds with the thread offering an enhanced fastening.
How do you tighten the locknut?
Due to the simple yet robust design, RS PRO nyloc nuts can be installed quickly and easily by hand, making them highly cost effective. They also feature equally spaced grooves on the outside to accommodate a hook or impact spanner, allowing for further torque to be achieved.
Related links
- RS PRO RoHS, Metric
- RS PRO RoHS
- RS PRO, Plain Stainless Steel Roller Bearing Housing Locating Washer
- RS PRO, Plain Steel Roller Bearing Housing Locating Washer
- INA GS89306 Roller Bearing Housing Locating Washer, 60 mm OD
- INA GS81111 Roller Bearing Housing Locating Washer, 78 mm OD
- INA, GS81206 Roller Bearing Housing Locating Washer 52 mm OD
- INA, GS81117 Roller Bearing Housing Locating Washer 110 mm OD
