ABB, Galvanised Steel Hex Nut M10, RoHS
- RS Stock No.:
- 237-6625
- Mfr. Part No.:
- 2CPX062586R9999
- Manufacturer:
- ABB
Subtotal (1 unit)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.25 |
*price indicative
- RS Stock No.:
- 237-6625
- Mfr. Part No.:
- 2CPX062586R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Hex Nut | |
| Size | M10 | |
| Material | Steel | |
| Finish | Galvanised | |
| Overall Height | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Hex Nut | ||
Size M10 | ||
Material Steel | ||
Finish Galvanised | ||
Overall Height 17mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ABB Hex Nut, Steel, 17mm Overall Height - 2CPX062586R9999
This hex nut is suitable for various fastening tasks requiring M10 specifications. Made from galvanised steel to enhance durability, it has an overall height of 17mm. This product offers a dependable fastening solution, appropriate for both industrial and construction settings.
Features & Benefits
• Constructed from galvanised steel for corrosion resistance
• M10 thread size ensures compatibility with standard bolts
• High-strength design for consistent performance
Applications
• Utilised with M10 bolts in construction projects
• Effective for fastening in mechanical systems
• Applicable for automotive assembly tasks
Will it fit with standard M10 components?
Yes, it is designed to meet M10 specifications.
Is it suitable for high-stress environments?
Yes, it provides high strength for demanding applications.
Can I use it for machinery assembly?
Yes, it is appropriate for various machinery fastening needs.