Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-6703
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Imperial or Metric | Imperial | |
| Thread Size | 5/16-18in | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Imperial | ||
Thread Size 5/16-18in | ||
Material Steel | ||
RS PRO Dome Nuts
Introducing the range of RS PRO Dome Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications but offering a rounded edge to prevent damage to the fastener and for safety in case of accidental contact when brushing past the sharp edges fastener. Each fastener is made from steel with a nickel-plated coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal where high torque fastening is required to support medium to heavy duty applications, while offering a rounded edge for safety and protection
- Manufactured with a nickel coated finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the nickel-plated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes
Applications:
Hex nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosened, most commonly when something needs additional security alongside the bolt to ensure a secure fixing. The main benefit of hex nuts is that they are easy to install and are available in a range of sizes to suit the application needs. Hex nuts are most commonly used in:
- Household and DIY applications
- Building and construction
- Automotive, marine and aerospace
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Dome Nut, 5/8-11in
- RS PRO Steel Flanged Lock Nut, 5/16-18in
- RS PRO Steel Dome Nut, 10-32in
- RS PRO Steel Dome Nut, 3/8-16in
- RS PRO, Zinc Plated Steel K-Nut 5/16-24 in
- RS PRO Steel Hanger Bolt, 5/16-18in x 3 1/2in
- RS PRO Steel Hanger Bolt, 5/16-18in x 4in
- RS PRO, Zinc Plated Steel K-Nut 5/16-18 in
