RS PRO, Galvanised Steel Hex Nut M8, DIN 934
- RS Stock No.:
- 264-5845
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €6.55
View bulk pricing optionsSubtotal (1 box of 200 units)*
€26.35
(exc. VAT)
€32.41
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €26.35 | €0.132 | - |
| 5 - 9 | €25.04 | €0.125 | €6.55 |
| 10 - 29 | €23.71 | €0.119 | €26.40 |
| 30 + | €22.13 | €0.111 | €126.60 |
*price indicative
- RS Stock No.:
- 264-5845
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | M8 | |
| Material | Steel | |
| Finish | Galvanised | |
| Overall Height | 6.50mm | |
| Standards/Approvals | DIN 934 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size M8 | ||
Material Steel | ||
Finish Galvanised | ||
Overall Height 6.50mm | ||
Standards/Approvals DIN 934 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Hex Nuts
Introducing the range of Hex Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications. Each fastener is made from Class 6 steel with a hot dipped galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Hex nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosened, most commonly when something needs additional security alongside the bolt to ensure a secure fixing. The main benefit of hex nuts is that they are easy to install and are available in a range of sizes to suit the application needs. Hex nuts are most commonly used in:
