RS PRO, Galvanised Steel Hex Nut M12, DIN 934

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 box of 100 units)*

€30.95

(exc. VAT)

€38.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 23 December 2026
  • Plus 18 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4€30.95€0.31-
5 - 9€29.40€0.2945%
10 - 29€27.82€0.27810%
30 +€25.96€0.2616%

*price indicative

RS Stock No.:
264-5847
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

M12

Product Type

Hex Nut

Material

Steel

Finish

Galvanised

Overall Height

10mm

Standards/Approvals

DIN 934

RoHS Status: Exempt

COO (Country of Origin):
CN

Hex Nuts


Introducing the range of Hex Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications. Each fastener is made from Class 6 steel with a hot dipped galvanised coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of fasteners is ideal where high torque fastening is required to support heavy duty applications

  • Manufactured with a hot dipped galvanised finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the Class 6 steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes

  • Applications:


    Hex nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosened, most commonly when something needs additional security alongside the bolt to ensure a secure fixing. The main benefit of hex nuts is that they are easy to install and are available in a range of sizes to suit the application needs. Hex nuts are most commonly used in:

  • Household and DIY applications

  • Building and construction

  • Automotive, marine and aerospace

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy