Phoenix Contact Steel Hex Nut, RoHS Compliant, M5

Subtotal (1 pack of 100 units)*

€50.77

(exc. VAT)

€62.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€50.77€0.508

*price indicative

RS Stock No.:
270-0406
Mfr. Part No.:
3003001
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M5

Material

Steel

Type

Nut

Width

8.0mm

Standards Met

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
IN
The Phoenix Contact nut is a mounting material almost always used in conjunction with a mating bolt to fasten multiple parts together.

Environmental friendly

Related links