ifm electronic Stainless Steel Hex Nut M12 x 1 mm
- RS Stock No.:
- 180-477
- Mfr. Part No.:
- E10025
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€2.93
(exc. VAT)
€3.60
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.93 | €1.465 |
*price indicative
- RS Stock No.:
- 180-477
- Mfr. Part No.:
- E10025
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Size | M12 x 1 mm | |
| Product Type | Hex Nut | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Size M12 x 1 mm | ||
Product Type Hex Nut | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ifm electronic hexagon nut is a high-quality fastening solution designed for a variety of mechanical applications. With its precision dimensions of M12 x 1, it offers compatibility and reliability in assembly processes. Each pack contains two pieces, making it a practical choice for both individual projects and bulk applications. With a lightweight design of just 10 grams, it combines strength with ease of handling, ensuring that your mechanical components stay securely fastened without adding unnecessary weight. This nut is not just a component; it's a testament to quality engineering.
Reliable fixing of sensors with threaded sleeve
Robust and high-quality stainless steel design
