Parker, Self-Colour Steel Hex Nut M24 x 1.5, ISO 8434
- RS Stock No.:
- 279-8528
- Mfr. Part No.:
- FM16SSSA
- Manufacturer:
- Parker
Subtotal (1 box of 20 units)*
€165.66
(exc. VAT)
€203.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €165.66 | €8.283 |
*price indicative
- RS Stock No.:
- 279-8528
- Mfr. Part No.:
- FM16SSSA
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hex Nut | |
| Size | M24 x 1.5 | |
| Material | Steel | |
| Finish | Self-Colour | |
| Overall Height | 20.5mm | |
| Hex Size Across Flat | 30mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hex Nut | ||
Size M24 x 1.5 | ||
Material Steel | ||
Finish Self-Colour | ||
Overall Height 20.5mm | ||
Hex Size Across Flat 30mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO2-Functional nut is a DIN fitting components for high pressure hydraulic tube fittings. It is for Hydraulic Fluids, Chemical Fluids, Fuels, Gases, Steam. It is applicable in agriculture, automotive, construction, Industrial manufacturing equi
High corrosion resistance to aggressive media and environmental influences
Good quality
Related links
- Parker Steel Hex Nut M24 x 1.5, ISO 8434
- Parker Steel Hex Nut M12 x 1.5, ISO 8434
- Parker Steel Hex Nut M20 x 1.5, ISO 8434
- Parker Steel Hex Nut M16 x 1.5, ISO 8434
- Parker Steel Hex Nut M14 x 1.5, ISO 8434
- Parker Steel Hex Nut M22 x 1.5, ISO 8434
- Parker Steel Hex Nut M18 x 1.5, ISO 8434
- Parker Steel Hex Nut M26 x 1.5, ISO 8434
