Parker, Self-Colour Steel Hex Nut M30 x 2, ISO 8434
- RS Stock No.:
- 279-8543
- Mfr. Part No.:
- FM20SVITCF
- Manufacturer:
- Parker
Subtotal (1 box of 20 units)*
€292.91
(exc. VAT)
€360.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €292.91 | €14.646 |
*price indicative
- RS Stock No.:
- 279-8543
- Mfr. Part No.:
- FM20SVITCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Size | M30 x 2 | |
| Product Type | Hex Nut | |
| Material | Steel | |
| Finish | Self-Colour | |
| Overall Height | 24mm | |
| Hex Size Across Flat | 36mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Size M30 x 2 | ||
Product Type Hex Nut | ||
Material Steel | ||
Finish Self-Colour | ||
Overall Height 24mm | ||
Hex Size Across Flat 36mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO2-Functional nut is a DIN fitting components for high pressure hydraulic tube fittings. It is for Hydraulic Fluids, Chemical Fluids, Fuels, Gases, Steam. It is applicable in agriculture, automotive, construction, Industrial manufacturing equi
High corrosion resistance to aggressive media and environmental influences
Good quality
Related links
- Parker Steel Hex Nut M30 x 2, ISO 8434
- Parker Stainless Steel Hex Nut M30 x 2, ISO 8434
- Parker Steel Hex Nut M52 x 2, ISO 8434
- Parker Steel Hex Nut M45 x 2, ISO 8434
- Parker Steel Hex Nut M42 x 2, ISO 8434
- Parker Steel Hex Nut M36 x 2, ISO 8434
- Parker Stainless Steel Hex Nut M52 x 2, ISO 8434
- Parker Stainless Steel Hex Nut M45 x 2, ISO 8434
