Parker Steel Hex Nut M14 x 1.5, ISO 8434
- RS Stock No.:
- 280-7515
- Mfr. Part No.:
- GM08LCFX
- Manufacturer:
- Parker
Subtotal (1 box of 100 units)*
€75.24
(exc. VAT)
€92.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €75.24 | €0.752 |
*price indicative
- RS Stock No.:
- 280-7515
- Mfr. Part No.:
- GM08LCFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Size | M14 x 1.5 | |
| Product Type | Hex Nut | |
| Material | Steel | |
| Hex Size Across Flat | 19mm | |
| Overall Height | 6mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Size M14 x 1.5 | ||
Product Type Hex Nut | ||
Material Steel | ||
Hex Size Across Flat 19mm | ||
Overall Height 6mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Locknut for Bulkhead is an accessories for Ermeto hydraulic DIN fittings. Suitable for general hydraulic applications.
Leak free system
Compliance to DIN ISO 8434
Related links
- Parker Steel Hex Nut M14 x 1.5, ISO 8434
- Parker Brass Hex Nut M14 x 1.5, ISO 8434
- Parker Steel Hex Nut M14 x 1, ISO 8434
- Parker Steel Hex Nut M12 x 1.5, ISO 8434
- Parker Steel Hex Nut M20 x 1.5, ISO 8434
- Parker Steel Hex Nut M16 x 1.5, ISO 8434
- Parker Steel Hex Nut M24 x 1.5, ISO 8434
- Parker Steel Hex Nut M22 x 1.5, ISO 8434
