Parker Steel Hex Nut M42 x 2, ISO 8434
- RS Stock No.:
- 280-7526
- Mfr. Part No.:
- GM30SCFX
- Manufacturer:
- Parker
Subtotal (1 box of 10 units)*
€102.37
(exc. VAT)
€125.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €102.37 | €10.237 |
*price indicative
- RS Stock No.:
- 280-7526
- Mfr. Part No.:
- GM30SCFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Size | M42 x 2 | |
| Product Type | Hex Nut | |
| Material | Steel | |
| Overall Height | 9mm | |
| Hex Size Across Flat | 50mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Size M42 x 2 | ||
Product Type Hex Nut | ||
Material Steel | ||
Overall Height 9mm | ||
Hex Size Across Flat 50mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Locknut for Bulkhead is an accessories for Ermeto hydraulic DIN fittings. Suitable for general hydraulic applications.
Leak free system
Compliance to DIN ISO 8434
Related links
- Parker Steel Hydraulic Fitting M42 x 2, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M42 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M36 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M52 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M30 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M45 x 2, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M30 x 2, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M45 x 2, ISO 8434
