Parker Brass Hex Nut M12 x 1, ISO 8434
- RS Stock No.:
- 281-2573
- Mfr. Part No.:
- M08LLMSX
- Manufacturer:
- Parker
Subtotal (1 box of 100 units)*
€235.43
(exc. VAT)
€289.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €235.43 | €2.354 |
*price indicative
- RS Stock No.:
- 281-2573
- Mfr. Part No.:
- M08LLMSX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Size | M12 x 1 | |
| Product Type | Hex Nut | |
| Material | Brass | |
| Hex Size Across Flat | 14mm | |
| Overall Height | 12mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Size M12 x 1 | ||
Product Type Hex Nut | ||
Material Brass | ||
Hex Size Across Flat 14mm | ||
Overall Height 12mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Brass Nut is an Ermeto DIN fitting component for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series EO PSR, EO2, EO2 FORM.
High corrosion resistance
Compliance to ISO 8434
Related links
- Parker Steel Hex Nut M12 x 1, ISO 8434
- Parker Brass Hex Nut M18 x 1.5, ISO 8434
- Parker Brass Hex Nut M16 x 1.5, ISO 8434
- Parker Brass Hex Nut M14 x 1.5, ISO 8434
- Parker Steel Hex Nut M12 x 1.5, ISO 8434
- Parker Steel Hex Nut M16 x 1, ISO 8434
- Parker Steel Hex Nut M14 x 1, ISO 8434
- Parker Steel Hex Nut M10 x 1, ISO 8434
