RS PRO, Plain Steel Hex Nut M5, DIN 934

Subtotal (1 bag of 100 units)*

€2.93

(exc. VAT)

€3.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 229 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€2.93€0.029

*price indicative

RS Stock No.:
287-4065
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

M5

Product Type

Hex Nut

Material

Steel

Finish

Plain

Hex Size Across Flat

8mm

Standards/Approvals

DIN 934

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Hexagon Full Nuts – Class 8 Steel


Experience the unmatched reliability and quality of RS PRO hexagon full nuts, designed to deliver superior performance in all your fastening applications. Made from Class 8 steel, these nuts provide exceptional strength and durability, ensuring a secure hold in construction, automotive, machinery, and DIY projects. Their hexagonal design allows for easy installation and removal, while the wide range of available sizes guarantees a perfect fit for any bolt or screw.

Features and Benefits


  • Applied to a corresponding male thread (examples include bolts, setscrews, machine screws, and threaded rod)

  • Designed to connect two or more objects

  • Hexagon fits corresponding spanners or socket drives

  • Can be tightened and loosened endless times - ideal for maintenance and repair projects

  • Made from Class 8 Steel

  • Plain (self-colour) finish is intended for internal use, only

  • Conforms to DIN 934 specifications

  • Applications


  • Automotive applications

  • Construction industry

  • Machinery & workshops

  • DIY enthusiasts and professionals

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy