Subtotal (1 bag of 25 units)*
€55.12
(exc. VAT)
€67.80
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €55.12 | €2.205 |
*price indicative
- RS Stock No.:
- 287-4159
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M27 | |
| Product Type | Hex Nut | |
| Material | Steel | |
| Finish | Plain | |
| Overall Height | 21.35mm | |
| Hex Size Across Flat | 41mm | |
| Standards/Approvals | DIN 934 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M27 | ||
Product Type Hex Nut | ||
Material Steel | ||
Finish Plain | ||
Overall Height 21.35mm | ||
Hex Size Across Flat 41mm | ||
Standards/Approvals DIN 934 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hexagon Full Nuts – Class 8 Steel
Experience the unmatched reliability and quality of RS PRO hexagon full nuts, designed to deliver superior performance in all your fastening applications. Made from Class 8 steel, these nuts provide exceptional strength and durability, ensuring a secure hold in construction, automotive, machinery, and DIY projects. Their hexagonal design allows for easy installation and removal, while the wide range of available sizes guarantees a perfect fit for any bolt or screw.
