RS PRO, Nickel Brass Hex Nut M2, DIN 439 B

Subtotal (1 bag of 250 units)*

€7.34

(exc. VAT)

€9.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€7.34€0.029

*price indicative

RS Stock No.:
483-0316
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Nut

Size

M2

Sub Type

Half

Material

Brass

Finish

Nickel

Overall Height

1.20mm

Standards/Approvals

DIN 439 B

Nickel Plated Brass - Metric & Imperial BA Threads


Metric threads to DIN 439B, Imperial to BS57

Nickel plated brass finish to resist tarnishing

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy