Get a bulk buy discount
Add 5 more to save €15.85
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€63.17
(exc. VAT)
€77.70
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €63.17 | €2.527 | - |
| 5 - 9 | €60.00 | €2.40 | €15.85 |
| 10 - 29 | €56.85 | €2.274 | €63.20 |
| 30 + | €53.08 | €2.123 | €302.70 |
*price indicative
- RS Stock No.:
- 665-5603
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M5 | |
| Product Type | Locknut | |
| Sub Type | Aerotight | |
| Thread | M5 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Width | 8mm | |
| Hex Size Across Flat | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M5 | ||
Product Type Locknut | ||
Sub Type Aerotight | ||
Thread M5 | ||
Material Stainless Steel | ||
Finish Plain | ||
Width 8mm | ||
Hex Size Across Flat 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO A4 Stainless Steel Aerotight Lock Nut - Metric
Need locking nuts that withstand severe vibration? then consider Aerotight® self-locking nuts, with uniquely shaped threads, stay secure as long as two complete threads of the screw protrude beyond the nut. Made from type 316/A4 stainless steel, they resist pitting and crevice corrosion, especially in marine environments. Their all-metal construction ensures durability and reusability. Part of the RS PRO range, these nuts are rigorously tested for quality and reliability.
Features and Benefits
Variants Available Separately
Application
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.
Note
Two complete threads of the engaged screw must protrude beyond the nut.
Aerotight® nuts should not be used on damaged or interrupted threads.
Aerotight® nuts should not be used on damaged or interrupted threads.
