Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
€46.86
(exc. VAT)
€57.64
(inc. VAT)
- RS Stock No.:
- 797-6386
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M20 | |
| Type | Nylon Insert | |
| Stainless Steel Type | A4 316 | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M20 | ||
Type Nylon Insert | ||
Stainless Steel Type A4 316 | ||
Finish Plain | ||
- COO (Country of Origin):
- CN

