Teledyne PCB RF Relay, 5V dc Coil, DPDT
- RS Stock No.:
- 758-2467
- Mfr. Part No.:
- 732D-5
- Manufacturer:
- Teledyne
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€94.60
(exc. VAT)
€116.36
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €94.60 | - |
| 5 - 9 | €90.97 | 3% |
| 10 - 24 | €87.62 | 7% |
| 25 - 49 | €84.47 | 10% |
| 50 + | €81.55 | 13% |
*price indicative
- RS Stock No.:
- 758-2467
- Mfr. Part No.:
- 732D-5
- Manufacturer:
- Teledyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Product Type | RF Relay | |
| Coil Resistance | 100Ω | |
| Contact Resistance | 150mΩ | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Current | 1A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Coil Power | 200mW | |
| Series | 732 | |
| Height | 9.76mm | |
| Length | 9.76mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Product Type RF Relay | ||
Coil Resistance 100Ω | ||
Contact Resistance 150mΩ | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Current 1A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Coil Power 200mW | ||
Series 732 | ||
Height 9.76mm | ||
Length 9.76mm | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- US
TO-5 RF Relay - 732 Series
Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 732 series have a low coil power dissipation in an sub-miniature relay package.
With a low inter-contact capacitance and contact circuit losses, the 732 series of TO-5 relays are an excellent sub-miniature RF switch for frequencies well into the UHF spectrum (see datasheet for performance curves). In addition to the standard types there are the 732D relays which have an internal discrete silicon diode that provides coil transient suppression.
A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.
Hermetically sealed
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes
