Roots RO19190 Navy Unisex Hi Vis Jacket, UK 38
- RS Stock No.:
- 108-962
- Mfr. Part No.:
- RO1919002 - UK38
- Manufacturer:
- Roots
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 108-962
- Mfr. Part No.:
- RO1919002 - UK38
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Size | UK 38 | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Series | RO19190 | |
| Resistance Features | Flame Retardant | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 1149-5:2008, EN ISO 13688:2013, EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Size UK 38 | ||
Product Type Hi Vis Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Series RO19190 | ||
Resistance Features Flame Retardant | ||
Closure Type Zipper | ||
Standards/Approvals EN 1149-5:2008, EN ISO 13688:2013, EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots flamebuster extreme nordic jacket has flame retardant retroreflective tape, two chest pockets, two front pockets and detachable hood.
Highly visible
2 radio or gas detector loops
Pen pocket on left sleeve
Related links
- Roots RO19190 Navy Unisex Hi Vis Jacket, UK 46
- Roots RO19190 Navy Unisex Hi Vis Jacket, UK 42
- Sioen Uk 020VA2PF9 Navy S
- Sioen Uk 020VA2PF9 Navy 3XL
- Sioen Uk 020VA2PF9 Navy M
- Roots RO14690 Navy Unisex Hi Vis Fleece Jacket, S
- Roots RO14690 Navy Unisex Hi Vis Fleece Jacket, XS
- Roots Orange Hi Vis Overalls, UK38
