Roots RO4517 Orange Unisex Hi Vis Parka, S
- RS Stock No.:
- 109-244
- Mfr. Part No.:
- RO451708 - S
- Manufacturer:
- Roots
Subtotal (1 unit)*
€101.58
(exc. VAT)
€124.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.58 |
*price indicative
- RS Stock No.:
- 109-244
- Mfr. Part No.:
- RO451708 - S
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Product Type | Hi Vis Parka | |
| Size | S | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | RO4517 | |
| Resistance Features | Flame Retardant | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 1149-5:2008 EN ISO 14116:2008 Index 3/50H/40 EN 13034:2005 + A1:2009 Type 6 EN 343:2003 + A1:2007 Class 3/3 EN ISO 20471:2013 Class 3 GO/RT 3279:2012 | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Product Type Hi Vis Parka | ||
Size S | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Series RO4517 | ||
Resistance Features Flame Retardant | ||
Closure Type Zipper | ||
Standards/Approvals EN 1149-5:2008 EN ISO 14116:2008 Index 3/50H/40 EN 13034:2005 + A1:2009 Type 6 EN 343:2003 + A1:2007 Class 3/3 EN ISO 20471:2013 Class 3 GO/RT 3279:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots stormbuster classic waterproof parka has flame retardant retroreflective tape, two chest pockets, two front pockets and detachable hood.
Treated FR fabric
Triple stitched
Highly visible
2 radio or gas detector loops
Related links
- Roots RO4517 Orange Unisex Hi Vis Parka, S
- Roots RO4517 Orange Unisex Hi Vis Parka, XL
- Roots RO4517 Orange Unisex Hi Vis Parka, 4XL
- Roots RO4517 Orange Unisex Hi Vis Parka, 3XL
- Roots RO4517 Orange Unisex Hi Vis Parka, 5XL
- Roots RO4517 Orange Unisex Hi Vis Parka, 2XL
- Roots RO4517 Orange Unisex Hi Vis Parka, 6XL
- Roots RO4517 Orange Unisex Hi Vis Parka, XS
