Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, L
- RS Stock No.:
- 302-271
- Mfr. Part No.:
- LEGAJAGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€54.16
(exc. VAT)
€66.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.16 |
*price indicative
- RS Stock No.:
- 302-271
- Mfr. Part No.:
- LEGAJAGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | L | |
| Colour | Fluorescent Yellow | |
| Gender | Unisex | |
| Lining Material | 100% Polyester Polar Fleece | |
| Outer Material | Softshell 100% Polyester Polyurethane Membrane | |
| Series | LEGAJA | |
| Resistance Features | Water Repellent, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 13688, EN ISO 20471 CLASS 3 CATEGORY 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Hi Vis Softshell Jacket | ||
Size L | ||
Colour Fluorescent Yellow | ||
Gender Unisex | ||
Lining Material 100% Polyester Polar Fleece | ||
Outer Material Softshell 100% Polyester Polyurethane Membrane | ||
Series LEGAJA | ||
Resistance Features Water Repellent, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 13688, EN ISO 20471 CLASS 3 CATEGORY 2 | ||
RoHS Status: Exempt
The Delta Plus Water repellent 2 in 1 stretch softshell jacket offers day and night visibility for year round use. The waterproof breathable 3 layer complex ensures dryness while maximizing moisture wicking for enhanced comfort.
Windproof
Zipper Fastening
Water repellent fabric to keep you dry in light rain
Related links
- Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, XL
- Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, M
- Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, 2XL
- Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, S
- Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, 3XL
- Delta Plus DOONHV Fluorescent Yellow Unisex Hi Vis Jacket, L
- Portwest S428 Yellow Unisex Hi Vis Softshell Jacket, L
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, L
