Solidur HVVEOR Orange Unisex Jacket, XL

Image representative of range

Subtotal (1 unit)*

€122.42

(exc. VAT)

€150.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.42

*price indicative

RS Stock No.:
735-995
Mfr. Part No.:
HVVEOR-XL
Manufacturer:
Solidur
Find similar products by selecting one or more attributes.
Select all

Brand

Solidur

Product Type

Jacket

Size

XL

Colour

Orange

Gender

Unisex

Hooded

No

Lining Material

Mesh

Outer Material

Polyester

Series

HVVEOR

Closure Type

Velcro

Standards/Approvals

EN 20471:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The Solidur Protective Jacket is a high visibility solution Ideal for chainsaw operations near roads and railways. Engineered with a hydrophobic polyester outer and a stretch mesh lining, this jacket provides essential safety while ensuring maximum breathability in demanding urban environments.

Features certified Class 1 protection with 8 to 11 layers

Integrated ventilation systems under arms and across the torso

Genuine 3M high visibility strips for enhanced worker safety

Includes five versatile pockets with double slider zip closures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy