Helly Hansen ICU Orange Male Winter Jacket, L
- RS Stock No.:
- 773-771
- Mfr. Part No.:
- 71372_269-L
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€428.57
(exc. VAT)
€527.14
(inc. VAT)
New product - Preorder today
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.57 |
*price indicative
- RS Stock No.:
- 773-771
- Mfr. Part No.:
- 71372_269-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Winter Jacket | |
| Size | L | |
| Colour | Orange | |
| Gender | Male | |
| Hooded | Yes | |
| Lining Material | Brushed Polyester | |
| Outer Material | 100% Polyester | |
| Series | ICU | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EN ISO 20471:2013 Class 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Winter Jacket | ||
Size L | ||
Colour Orange | ||
Gender Male | ||
Hooded Yes | ||
Lining Material Brushed Polyester | ||
Outer Material 100% Polyester | ||
Series ICU | ||
Closure Type Front Zip | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EN ISO 20471:2013 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Winter Jacket offers superior protection and comfort, designed for adverse weather conditions with its fully taped construction and Durable fabric, ensuring warmth and flexibility in challenging environments.
Waterproof with a rating of 20,000 and breathability of 15,000
Detachable hood with vertical and horizontal adjustment for convenience
Adjustable cuffs and five pockets for secure storage and comfort
Articulated sleeves designed for optimal mobility
Related links
- Helly Hansen ICU Orange Male Winter Jacket, 2XL
- Helly Hansen ICU Orange Male Winter Jacket, 4XL
- Helly Hansen ICU Orange Male Winter Jacket, 3XL
- Helly Hansen ICU Orange Male Winter Jacket, XL
- Helly Hansen ICU Orange Male Winter Jacket, S
- Helly Hansen ICU Orange Male Winter Jacket, M
- Helly Hansen ALNA 2.0 Orange Male Winter Jacket, L
- Helly Hansen ICU Yellow Male Winter Jacket, L
