Praybourne PR508-R Orange Unisex Fleece Jacket, 2XL
- RS Stock No.:
- 797-948
- Mfr. Part No.:
- PR508-R-ORG-2XL
- Manufacturer:
- Praybourne
Image representative of range
Subtotal (1 unit)*
€51.53
(exc. VAT)
€63.38
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.53 |
*price indicative
- RS Stock No.:
- 797-948
- Mfr. Part No.:
- PR508-R-ORG-2XL
- Manufacturer:
- Praybourne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Praybourne | |
| Size | 2XL | |
| Product Type | Fleece Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | PR508-R | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Praybourne | ||
Size 2XL | ||
Product Type Fleece Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series PR508-R | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Interactive Polar Fleece is high-performance apparel designed to provide warmth and comfort. Its innovative features ensure ease of wear while maintaining functionality in various environments.
Sew-on reflective tape enhances visibility in low-light conditions
Full length YKK interactive zip allows easy layering
Fixed polyester mesh lining reduces wind chill during wear
Shock cord at the waist ensures an optimum fit
Related links
- Praybourne PR508-R Orange Unisex Fleece Jacket, 5XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 6XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 3XL
- Praybourne PR508-R Orange Unisex Fleece Jacket, 4XL
- PULSAR PR502 Orange Unisex Hi Vis Fleece Jacket, 2XL
- PULSAR PR508 Orange Unisex Hi Vis Fleece Jacket, XS
- Regatta Professional TRF690 Black, Orange 100% Polyester Unisex Fleece Jacket 2XL 2XL
- PULSAR Orange Unisex Hi Vis Fleece, 3XL
