Helly Hansen Yellow Unisex Hi Vis Softshell Jacket, S
- RS Stock No.:
- 201-1411
- Mfr. Part No.:
- 74095_369-S
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€120.76
(exc. VAT)
€148.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €120.76 |
*price indicative
- RS Stock No.:
- 201-1411
- Mfr. Part No.:
- 74095_369-S
- Manufacturer:
- Helly Hansen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Helly Hansen | |
Size | S | |
Colour | Yellow | |
Clothing Type | Softshell Jacket | |
Gender | Unisex | |
Hooded | No | |
Material Properties | Hi-Vis | |
Outer Material | Polyester | |
EN Standards | EN ISO 20471 | |
Select all | ||
---|---|---|
Brand Helly Hansen | ||
Size S | ||
Colour Yellow | ||
Clothing Type Softshell Jacket | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Hi-Vis | ||
Outer Material Polyester | ||
EN Standards EN ISO 20471 | ||
Related links
- Helly Hansen Yellow Unisex Hi Vis Softshell Jacket, L
- Helly Hansen Yellow Unisex Hi Vis Softshell Jacket, M
- Helly Hansen Yellow Unisex Hi Vis Softshell Jacket, XL
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Softshell Jacket, S
- Helly Hansen Orange Unisex Hi Vis Softshell Jacket, S
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Softshell Jacket, M
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Softshell Jacket, L
- Helly Hansen Black/Green/White/Yellow Unisex Hi Vis Softshell Jacket, XS