Helly Hansen Luna Hi Vis Ebony, Yellow Unisex Hi Vis Softshell Jacket, M
- RS Stock No.:
- 224-9598
- Mfr. Part No.:
- 74098_369-M
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€126.00
(exc. VAT)
€154.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.00 |
*price indicative
- RS Stock No.:
- 224-9598
- Mfr. Part No.:
- 74098_369-M
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | M | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Ebony, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Brushed Polyester Inside Collar | |
| Outer Material | Polyester | |
| Series | Luna Hi Vis | |
| Closure Type | YKK Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | BLUESIGN, EN ISO 20471 Class 2, EN ISO 20471 Class 3 in combination with style 77498, Oeko-Tex certified | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size M | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Ebony, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Brushed Polyester Inside Collar | ||
Outer Material Polyester | ||
Series Luna Hi Vis | ||
Closure Type YKK Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals BLUESIGN, EN ISO 20471 Class 2, EN ISO 20471 Class 3 in combination with style 77498, Oeko-Tex certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Hi Vis softshell jacket with M size is designed and tested by women, it has a female fit and strategically placed pockets to keep the wearer comfortable and visible throughout the working day. It has high collar for comfort, brushed polyester inside collar, YKK front zipper with chin protector and chest pocket with YKK zipper. It has adjustable hem with elastic draw cord inside hand pocket, 360 degree reflective transfer print on body, sleeves and shoulders.
It belongs to EN ISO 20471 Class 2
It has ID card loop and adjustable cuffs
Related links
- Helly Hansen Luna Hi Vis Black White L
- Helly Hansen Luna Hi Vis Black White XL
- Helly Hansen ICU Ebony L
- Helly Hansen 74098 W LUNA HI VIS Black White S
- Helly Hansen LUNA White Yellow 2XL
- Helly Hansen 74098 W LUNA Yellow Green XS
- Helly Hansen Alna Yellow Unisex Hi Vis Softshell Jacket, M
- Helly Hansen ICU Green White M
