Orbit International Geraint Yellow Unisex Hi Vis Jacket, L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
242-5771
Mfr. Part No.:
H0173/O
Manufacturer:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Size

L

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Unisex

Hooded

No

Series

Geraint

Closure Type

Zipper Fastening, Press Stud Storm Flap

Standards/Approvals

EN ISO 20471: 2013, EN 343 3:1, Class 3

RoHS Status: Exempt

The Orbit International 3/4 length jacket with a concealed open ended front zip fastening and press stud storn flap. Available in XS-6XL size.

1 internal patch pocket with Velcro fastening

Fixed and concealed hood with draw cord and bell toggles

Sewn on reflective tape and fully taped seams

Available in Yellow colour

Hi-Visibility range and waterproof fabric

Related links