T2S PARKALGH01 Yellow/Navy Unisex Hi Vis Parka, 3XL
- RS Stock No.:
- 268-1441
- Mfr. Part No.:
- PARKALGH01JM3L
- Manufacturer:
- T2S
Subtotal (1 unit)*
€140.00
(exc. VAT)
€172.20
(inc. VAT)
Temporarily out of stock
- Shipping from 28 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €140.00 |
*price indicative
- RS Stock No.:
- 268-1441
- Mfr. Part No.:
- PARKALGH01JM3L
- Manufacturer:
- T2S
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | T2S | |
Size | 3XL | |
Colour | Yellow/Navy | |
Clothing Type | Parka Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | PARKALGH01 | |
Fitting | Ergonomic | |
Select all | ||
---|---|---|
Brand T2S | ||
Size 3XL | ||
Colour Yellow/Navy | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series PARKALGH01 | ||
Fitting Ergonomic | ||
Related links
- T2S PARKALGH01 Yellow/Navy Unisex Hi Vis Parka, XL
- T2S PARKALGH01 Yellow/Navy Unisex Hi Vis Parka, L
- T2S PARKALGH01 Yellow/Navy Unisex Hi Vis Parka, S
- T2S PARKALGH01 Yellow/Navy Unisex Hi Vis Parka, XXL
- T2S PARKALGH01 Yellow/Navy Unisex Hi Vis Parka, M
- T2S PARKALGH01 Orange/Navy Unisex Hi Vis Parka, 3XL
- Delta Plus EASYVIEW Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, 3XL
- Delta Plus OPTIMUM3 Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, 3XL