Orbit International HVJ03R Orange Hi Vis Jacket, M
- RS Stock No.:
- 270-7239
- Mfr. Part No.:
- HVJ03R-M
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€6.81
(exc. VAT)
€8.38
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.81 |
*price indicative
- RS Stock No.:
- 270-7239
- Mfr. Part No.:
- HVJ03R-M
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | HVJ03R | |
| Closure Type | Velcro | |
| Standards/Approvals | EN ISO 20471:2013/A1:2016 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Hooded No | ||
Outer Material Polyester | ||
Series HVJ03R | ||
Closure Type Velcro | ||
Standards/Approvals EN ISO 20471:2013/A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit International Hi-Visibility Jerkin jacket with Velcro front fastening. It has sewn on reflective tape.
•100 percent Polyester
Related links
- Orbit International HVJ03R Orange Hi Vis Jacket, L
- Orbit International HVJ03R Orange Hi Vis Jacket, XL
- Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 4XL
- Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 2XL
- Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 3XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, M
- Orbit International COLORADO Orange Hi Vis Jacket, M
- Orbit International TRISTAN Orange Unisex Hi Vis Jacket, M
