Mascot Workwear 19008-511 Yellow, Navy Women's Hi Vis Jacket, M
- RS Stock No.:
- 281-3632
- Mfr. Part No.:
- 19008-511-17010M
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€202.84
(exc. VAT)
€249.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.84 |
*price indicative
- RS Stock No.:
- 281-3632
- Mfr. Part No.:
- 19008-511-17010M
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Yellow, Navy | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | 88% Polyester, 12% Elastolefin | |
| Series | 19008-511 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B, EN ISO20471 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Yellow, Navy | ||
Gender Women | ||
Hooded No | ||
Outer Material 88% Polyester, 12% Elastolefin | ||
Series 19008-511 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Standards/Approvals OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B, EN ISO20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ULTIMATE STRETCH Jacket is specially designed and fitted for women. It provides unique freedom of movement and high comfort. The water-repellent multifunctional stretch material combines a low weight with a very high durability.
The product tolerates industrial washing
Extra visibility with the help of oblique, transverse reflective strips
Ventilation under sleeves
Related links
- Mascot Workwear 19008-511 Yellow Women's Hi Vis Jacket, M
- Mascot Workwear 19008-511 Navy M
- Mascot Workwear 19008-511 Orange Women's Hi Vis Jacket, M
- Mascot Workwear 19008-511 Red Women's Hi Vis Jacket, M
- Mascot Workwear 19008-511 Black M
- Mascot Workwear 19008-511 Yellow XS
- Mascot Workwear 19008-511 Yellow S
- Mascot Workwear 19008-511 Navy 4XL
