Mascot Workwear 19011-449 Orange/Navy Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 281-3667
- Mfr. Part No.:
- 19011-449-140103XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€331.27
(exc. VAT)
€407.46
(inc. VAT)
Temporarily out of stock
- Shipping from 06 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €331.27 |
*price indicative
- RS Stock No.:
- 281-3667
- Mfr. Part No.:
- 19011-449-140103XL
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | 3XL | |
Colour | Orange/Navy | |
Clothing Type | Outer Shell Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | 19011-449 | |
Fitting | Female | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size 3XL | ||
Colour Orange/Navy | ||
Clothing Type Outer Shell Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series 19011-449 | ||
Fitting Female | ||
Related links
- Mascot Workwear 19045-449 Orange/Navy Unisex Hi Vis Jacket, 3XL
- Mascot Workwear 19011-449 Orange Unisex Hi Vis Jacket, 3XL
- Mascot Workwear 19011-449 Yellow/Navy Unisex Hi Vis Jacket, 3XL
- Mascot Workwear 19011-449 Orange/Navy Unisex Hi Vis Jacket, XS
- Mascot Workwear 19011-449 Orange/Navy Unisex Hi Vis Jacket, 4XL
- Mascot Workwear 19011-449 Orange/Navy Unisex Hi Vis Jacket, 5XL
- Mascot Workwear 19011-449 Orange/Navy Unisex Hi Vis Jacket, M
- Mascot Workwear 19011-449 Orange/Navy Unisex Hi Vis Jacket, L