Portwest RT60 Orange Unisex Hi Vis Traffic Jacket, XXL
- RS Stock No.:
- 282-4393
- Mfr. Part No.:
- RT60ORRXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€60.18
(exc. VAT)
€74.02
(inc. VAT)
Temporarily out of stock
- Shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €60.18 |
*price indicative
- RS Stock No.:
- 282-4393
- Mfr. Part No.:
- RT60ORRXXL
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | XXL | |
Colour | Orange | |
Clothing Type | Traffic Jacket | |
Gender | Unisex | |
Series | RT60 | |
Fitting | Regular | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size XXL | ||
Colour Orange | ||
Clothing Type Traffic Jacket | ||
Gender Unisex | ||
Series RT60 | ||
Fitting Regular | ||
Related links
- Portwest S460 Orange Unisex Hi Vis Traffic Jacket, 4XL
- Portwest Orange Men Hi Vis Traffic Jacket, XXL
- RS PRO Yellow Unisex Hi Vis Traffic Jacket, XXL
- Portwest Yellow Men Hi Vis Traffic Jacket, XXL
- Portwest DX430O Black/Orange Unisex Hi Vis Jacket, XXL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XXL
- Portwest DX473 Black/Orange Unisex Hi Vis Jacket, XXL
- Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, XXL