Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 38T

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-8160
Mfr. Part No.:
024VN2PF9-38L
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

38T

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Colour

Navy/Yellow

Style

Bib & Brace

Reusable/Disposable

Reusable

Gender

Unisex

Standards Met

EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1

Related links