Login / Register to access your benefits
Recently searched

    Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 36R

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    RS Stock No.:
    265-8159
    Mfr. Part No.:
    024VN2PF9-36R
    Manufacturer:
    Sioen Uk
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sioen Uk

    Size

    36R

    Material Properties

    Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

    Colour

    Navy/Yellow

    Style

    Bib & Brace

    Reusable/Disposable

    Reusable

    Gender

    Unisex

    Standards Met

    EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1

    Related links