Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 100 → 104cm Leg Length 79cm
- RS Stock No.:
- 100-522
- Mfr. Part No.:
- MV36
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€111.65
(exc. VAT)
€137.33
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €111.65 |
*price indicative
- RS Stock No.:
- 100-522
- Mfr. Part No.:
- MV36
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange/Navy | |
Style | Trousers | |
Material Properties | Anti-static, Flame Retardant | |
Leg Length | 79cm | |
Series | MV36 | |
Size | 100 → 104 cm | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange/Navy | ||
Style Trousers | ||
Material Properties Anti-static, Flame Retardant | ||
Leg Length 79cm | ||
Series MV36 | ||
Size 100 → 104 cm | ||
Related links
- Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 92 → 96cm Leg Length 79cm
- Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 108 → 112cm Leg Length 79cm
- Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 76 → 80cm Leg Length 79cm
- Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 84 → 88cm Leg Length 79cm
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers XXL Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers XL Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 3XL Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers M Leg Length 31in