Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers XXL Leg Length 31in
- RS Stock No.:
- 237-6819
- Mfr. Part No.:
- S101-5729-2XL
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€134.22
(exc. VAT)
€165.09
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 + | €134.22 |
*price indicative
- RS Stock No.:
- 237-6819
- Mfr. Part No.:
- S101-5729-2XL
- Manufacturer:
- Sioen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen | |
Colour | Orange/Navy | |
Waist Size | XXL | |
Style | Trousers | |
Material Properties | Anti-static, Flame Retardant | |
Leg Length | 31in | |
Material | 100% Polyester | |
Gender | Unisex | |
Series | Flensburg | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Sioen | ||
Colour Orange/Navy | ||
Waist Size XXL | ||
Style Trousers | ||
Material Properties Anti-static, Flame Retardant | ||
Leg Length 31in | ||
Material 100% Polyester | ||
Gender Unisex | ||
Series Flensburg | ||
Elasticated Waist No | ||
Related links
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers XL Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers M Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 3XL Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers S Leg Length 31in
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers L Leg Length 31in
- Sioen Flensburg Orange Breathable Waterproof Hi Vis Trousers XXL Leg Length 31in
- Sioen Flensburg Orange Breathable Waterproof Hi Vis Trousers XL Leg Length 31in
- Sioen Flensburg Orange Breathable Waterproof Hi Vis Trousers S Leg Length 31in