Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 60in Leg Length 80cm
- RS Stock No.:
- 206-654
- Mfr. Part No.:
- LA-1FLST3PI-5-2073-60
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
€70.28
(exc. VAT)
€86.44
(inc. VAT)
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €70.28 |
*price indicative
- RS Stock No.:
- 206-654
- Mfr. Part No.:
- LA-1FLST3PI-5-2073-60
- Manufacturer:
- Cepovett Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cepovett Safety | |
Colour | Black/Orange | |
Style | Trousers | |
Material Properties | Hi Vis Fabric | |
Leg Length | 80cm | |
Series | 1FLST3PI | |
Size | 60 | |
Select all | ||
---|---|---|
Brand Cepovett Safety | ||
Colour Black/Orange | ||
Style Trousers | ||
Material Properties Hi Vis Fabric | ||
Leg Length 80cm | ||
Series 1FLST3PI | ||
Size 60 | ||
Related links
- Cepovett Safety 1FLST3PI Black, Red Hi Vis Fabric Hi Vis Trousers 60in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers 60in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 50in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 52in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 48in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 46in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 44in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 58in Leg Length 80cm