Login / Register to access your benefits
Recently searched

    Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 46in Leg Length 80cm

    Subtotal (1 unit)*

    €70.28

    (exc. VAT)

    €86.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 19 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€70.28

    *price indicative

    RS Stock No.:
    207-081
    Mfr. Part No.:
    LA-1FLST3PI-5-2073-46
    Manufacturer:
    Cepovett Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cepovett Safety

    Colour

    Black/Orange

    Style

    Trousers

    Material Properties

    Hi Vis Fabric

    Leg Length

    80cm

    Series

    1FLST3PI

    Size

    46

    Related links