Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 96cm Leg Length 84cm

Subtotal (1 unit)*

€105.99

(exc. VAT)

€130.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.99

*price indicative

RS Stock No.:
248-4462
Mfr. Part No.:
77512_369-C54
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Colour

Black/Green/White/Yellow

Style

Trousers

Material Properties

High Visibility

Leg Length

84cm

Material

Cotton, Elastane, Polyester

Fitting

Ungendered

Gender

Unisex

Series

Hi Vis

Size

96 cm

Elasticated Waist

No

Related links