Sioen Uk Bitoray Orange Breathable, Water Resistant Hi Vis Trousers L
- RS Stock No.:
- 254-7787
- Mfr. Part No.:
- F0953
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€35.30
(exc. VAT)
€43.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €35.30 |
*price indicative
- RS Stock No.:
- 254-7787
- Mfr. Part No.:
- F0953
- Manufacturer:
- Sioen Uk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen Uk | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Breathable, Water Resistant | |
Material | 100% Polyester | |
Gender | Unisex | |
Series | Bitoray | |
Elasticated Waist | No | |
Size | L | |
Select all | ||
---|---|---|
Brand Sioen Uk | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Breathable, Water Resistant | ||
Material 100% Polyester | ||
Gender Unisex | ||
Series Bitoray | ||
Elasticated Waist No | ||
Size L | ||
Related links
- Sioen Uk Bitoray Orange Breathable, Water Resistant Hi Vis Trousers M
- Sioen Uk Bitoray Orange Breathable, Water Resistant Hi Vis Trousers S
- Sioen Uk Bitoray Orange Breathable, Water Resistant Hi Vis Trousers XL
- Sioen Uk Orange/Navy Tear Resistant Wear Resistant Hi Vis Trousers
- Sioen Flensburg Orange Breathable Waterproof Hi Vis Trousers L Leg Length 31in
- T2S Cap Horn Orange Breathable Waterproof Hi Vis Work Trousers L
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 82 → 90cm
- Sioen Uk Yellow Waterproof, Windproof Hi Vis Trousers