Sioen Uk Bitoray Orange Breathable, Water Resistant Hi Vis Trousers S

Subtotal (1 unit)*

€35.30

(exc. VAT)

€43.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.30

*price indicative

RS Stock No.:
254-7785
Mfr. Part No.:
F0951
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Colour

Orange

Style

Trousers

Material Properties

Breathable, Water Resistant

Material

100% Polyester

Gender

Unisex

Series

Bitoray

Elasticated Waist

No

Size

S

Related links