Login / Register to access your benefits
Recently searched

    Leo Workwear CL01-O Orange Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 122 → 130cm Leg Length 31in

    Subtotal (1 unit)*

    €42.09

    (exc. VAT)

    €51.77

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€42.09

    *price indicative

    RS Stock No.:
    260-4295
    Mfr. Part No.:
    CL01-O-24T
    Manufacturer:
    Leo Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Leo Workwear

    Colour

    Orange

    Style

    Trousers

    Material Properties

    Hi-Vis, Stain Resistant, Waterproof

    Leg Length

    31in

    Material

    Cotton, Polyester

    Fitting

    Female

    Gender

    Women

    Series

    CL01-O

    Size

    122 → 130 cm

    Related links