Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work Trousers 33in Leg Length 32in
- RS Stock No.:
- 264-7605
- Mfr. Part No.:
- 19279-510-1701082C48
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€175.38
(exc. VAT)
€215.72
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €175.38 |
*price indicative
- RS Stock No.:
- 264-7605
- Mfr. Part No.:
- 19279-510-1701082C48
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Yellow/Navy | |
Style | Trousers | |
Material Properties | Water Repellent | |
Leg Length | 32in | |
Material | Recycled Polyester | |
Gender | Unisex | |
Series | 19279-510 | |
Elasticated Waist | No | |
Size | 33 in | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Yellow/Navy | ||
Style Trousers | ||
Material Properties Water Repellent | ||
Leg Length 32in | ||
Material Recycled Polyester | ||
Gender Unisex | ||
Series 19279-510 | ||
Elasticated Waist No | ||
Size 33 in | ||
Related links
- Mascot Workwear 19279-510 Orange/Navy Water Repellent Hi Vis Work Trousers 33in Leg Length 32in
- Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work Trousers 31in Leg Length 32in
- Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work Trousers 37in Leg Length 32in
- Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work Trousers 39in Leg Length 32in
- Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work Trousers 41in Leg Length 32in
- Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work Trousers 35in Leg Length 32in
- Mascot Workwear 19279-510 Orange/Navy Water Repellent Hi Vis Work Trousers 39in Leg Length 32in
- Mascot Workwear 19279-510 Orange/Navy Water Repellent Hi Vis Work Trousers 35in Leg Length 32in