Login / Register to access your benefits
Recently searched

    Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work Trousers 37in Leg Length 32in

    Subtotal (1 unit)*

    €175.38

    (exc. VAT)

    €215.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 29 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€175.38

    *price indicative

    RS Stock No.:
    264-7607
    Mfr. Part No.:
    19279-510-1701082C52
    Manufacturer:
    Mascot Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot Workwear

    Colour

    Yellow/Navy

    Style

    Trousers

    Material Properties

    Water Repellent

    Leg Length

    32in

    Material

    Recycled Polyester

    Gender

    Unisex

    Series

    19279-510

    Size

    37 in

    Elasticated Waist

    No

    Related links