Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers 40in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-8064
Mfr. Part No.:
022VN2PF9-40S
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Colour

Navy/Yellow

Style

Trousers

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Material

1% AST, 45% TencelTM Lyocell, 54% Modacrylic

Gender

Unisex

Series

022VN2PF9

Size

40 in

Elasticated Waist

No

Related links