Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Hi Vis Trousers 41in
- RS Stock No.:
- 265-8066
- Mfr. Part No.:
- 022VN2PF9-41R
- Manufacturer:
- Sioen Uk
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-8066
- Mfr. Part No.:
- 022VN2PF9-41R
- Manufacturer:
- Sioen Uk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen Uk | |
Colour | Navy/Yellow | |
Style | Trousers | |
Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | |
Material | 1% AST, 45% TencelTM Lyocell, 54% Modacrylic | |
Gender | Unisex | |
Series | 022VN2PF9 | |
Elasticated Waist | No | |
Size | 41 in | |
Select all | ||
---|---|---|
Brand Sioen Uk | ||
Colour Navy/Yellow | ||
Style Trousers | ||
Material Properties Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | ||
Material 1% AST, 45% TencelTM Lyocell, 54% Modacrylic | ||
Gender Unisex | ||
Series 022VN2PF9 | ||
Elasticated Waist No | ||
Size 41 in | ||
Related links
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 41in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 48in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 46in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 38in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 40in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 42in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 36in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 34in