Login / Register to access your benefits
Recently searched

    Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers, 32in Waist Size

    Subtotal (1 unit)**

    €49.01

    (exc. VAT)

    €60.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€49.01

    **price indicative

    RS Stock No.:
    270-6879
    Mfr. Part No.:
    CT04-O-32R
    Manufacturer:
    Leo Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Leo Workwear

    Colour

    Orange

    Waist Size

    32in

    Style

    Trousers

    Material Properties

    Hi-Vis

    Leg Length

    79cm

    Series

    CT04O

    Related links