Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers 38in Leg Length 79cm
- RS Stock No.:
- 270-6882
- Mfr. Part No.:
- CT04-O-38R
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
€52.68
(exc. VAT)
€64.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €52.68 |
*price indicative
- RS Stock No.:
- 270-6882
- Mfr. Part No.:
- CT04-O-38R
- Manufacturer:
- Leo Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Hi-Vis | |
Leg Length | 79cm | |
Series | CT04O | |
Size | 38 in | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Hi-Vis | ||
Leg Length 79cm | ||
Series CT04O | ||
Size 38 in | ||
Related links
- Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers 34in Leg Length 79cm
- Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers 32in Leg Length 79cm
- Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers 36in Leg Length 79cm
- Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers 42in Leg Length 79cm
- Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers 40in Leg Length 79cm
- Leo Workwear CT01-O-LEO Orange Water Repellent Hi Vis Trousers 38in Leg Length 79cm
- Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers 30in Leg Length 79cm
- Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers 30in Leg Length 74cm